LM34922MY/NOPB | |
---|---|
DigiKey Part Number | 296-40188-2-ND - Tape & Reel (TR) 296-40188-1-ND - Cut Tape (CT) 296-40188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34922MY/NOPB |
Description | IC REG BUCK ADJ 2A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM34922MY/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.68000 | ¥26.68 |
10 | ¥23.95600 | ¥239.56 |
25 | ¥22.64960 | ¥566.24 |
100 | ¥19.62980 | ¥1,962.98 |
250 | ¥18.62296 | ¥4,655.74 |
500 | ¥16.71038 | ¥8,355.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.09307 | ¥14,093.07 |
2,000 | ¥13.38838 | ¥26,776.76 |
5,000 | ¥12.88507 | ¥64,425.35 |