LM3420AM5X-8.2 | ||
---|---|---|
DigiKey Part Number | LM3420AM5X-8.2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LM3420AM5X-8.2 | |
Description | IC BATT CNTL LI-ION 2CEL SOT23-5 | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3420AM5X-8.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 20V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |