LM339NE3 | |
---|---|
DigiKey Part Number | 296-LM339NE3-ND |
Manufacturer | |
Manufacturer Product Number | LM339NE3 |
Description | IC COMPARATOR 4 DIFF 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM339NE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.36600 | ¥84.15 |
100 | ¥2.69270 | ¥269.27 |
250 | ¥2.50056 | ¥625.14 |
500 | ¥2.11604 | ¥1,058.02 |
1,000 | ¥1.63506 | ¥1,635.06 |
2,500 | ¥1.49082 | ¥3,727.05 |
5,000 | ¥1.39462 | ¥6,973.10 |