
LM324KADR | |
|---|---|
DigiKey Part Number | 296-18447-2-ND - Tape & Reel (TR) 296-18447-1-ND - Cut Tape (CT) 296-18447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324KADR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324KADR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR | Texas Instruments | 107,050 | 296-14594-1-ND | ¥2.56000 | Similar |
| LP324M/NOPB | Texas Instruments | 211 | LP324M/NOPB-ND | ¥11.74000 | Similar |
| BA2902SF-E2 | Rohm Semiconductor | 4,871 | BA2902SF-E2CT-ND | ¥8.02000 | Similar |
| LM224DT | STMicroelectronics | 2,820 | 497-2972-1-ND | ¥3.14000 | Similar |
| LM324WDT | STMicroelectronics | 1,420 | 497-LM324WDT-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.46400 | ¥24.64 |
| 25 | ¥2.19320 | ¥54.83 |
| 100 | ¥1.89800 | ¥189.80 |
| 250 | ¥1.75720 | ¥439.30 |
| 500 | ¥1.67252 | ¥836.26 |
| 1,000 | ¥1.60264 | ¥1,602.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.52896 | ¥3,822.40 |
| 5,000 | ¥1.48451 | ¥7,422.55 |
| 7,500 | ¥1.46227 | ¥10,967.02 |
| 12,500 | ¥1.43761 | ¥17,970.12 |
| 17,500 | ¥1.42320 | ¥24,906.00 |
| 25,000 | ¥1.40934 | ¥35,233.50 |

