Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM324APWRG4 | |
|---|---|
DigiKey Part Number | 296-41302-2-ND - Tape & Reel (TR) 296-41302-1-ND - Cut Tape (CT) 296-41302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324APWRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324APWRG4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324APWR | Texas Instruments | 80,469 | 296-9544-1-ND | ¥2.65000 | MFR Recommended |
| LM324MT/NOPB | Texas Instruments | 18,087 | LM324MT/NOPB-ND | ¥17.28000 | Similar |
| LM324MTX/NOPB | Texas Instruments | 6,156 | LM324MTX/NOPBCT-ND | ¥11.33000 | Similar |
| LP324MT/NOPB | Texas Instruments | 317 | LP324MT/NOPB-ND | ¥15.22000 | Similar |
| LP324MTX/NOPB | Texas Instruments | 4,090 | 296-48603-1-ND | ¥12.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.12067 | ¥4,482.68 |
| 6,000 | ¥1.10210 | ¥6,612.60 |
| 10,000 | ¥1.08153 | ¥10,815.30 |
| 14,000 | ¥1.06952 | ¥14,973.28 |
| 20,000 | ¥1.05796 | ¥21,159.20 |
| 50,000 | ¥1.03307 | ¥51,653.50 |





