MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BA2902SFV-E2 | |
|---|---|
DigiKey Part Number | BA2902SFV-E2TR-ND - Tape & Reel (TR) BA2902SFV-E2CT-ND - Cut Tape (CT) BA2902SFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2902SFV-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2902SFV-E2 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 500 kHz | Supplier Device Package 14-SSOP-B |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902FV-E2 | Rohm Semiconductor | 1,775 | 846-LM2902FV-E2CT-ND | ¥9.10000 | MFR Recommended |
| LM2902AWYPT | STMicroelectronics | 0 | 497-10427-1-ND | ¥3.89000 | Similar |
| LM2902KAVQPWR | Texas Instruments | 4,173 | 296-28750-1-ND | ¥5.13000 | Similar |
| LM2902KAVQPWREP | Texas Instruments | 0 | 296-22164-1-ND | ¥19.52000 | Similar |
| LM2902KAVQPWRG4Q1 | Texas Instruments | 8,000 | 296-LM2902KAVQPWRG4Q1CT-ND | ¥2.35257 | Similar |




