Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311MX/NOPB

DigiKey Part Number
LM311MX/NOPBTR-ND - Tape & Reel (TR)
LM311MX/NOPBCT-ND - Cut Tape (CT)
LM311MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM311MX/NOPB
Description
IC COMPARATOR 1 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM311MX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
7.5mV @ ±15V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
0.25µA @ ±15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
7.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Mounting Type
Surface Mount
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Supplier Device Package
8-SOIC
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,221
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.82100¥48.21
25¥4.33360¥108.34
100¥3.80090¥380.09
250¥3.54716¥886.79
500¥3.39384¥1,696.92
1,000¥3.26764¥3,267.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.13446¥7,836.15
5,000¥3.05416¥15,270.80
7,500¥3.01396¥22,604.70
12,500¥2.96943¥37,117.88
17,500¥2.94341¥51,509.68
25,000¥2.91838¥72,959.50
Manufacturers Standard Package