LM3000SQ/NOPB | |
---|---|
DigiKey Part Number | LM3000SQ/NOPBTR-ND - Tape & Reel (TR) LM3000SQ/NOPBCT-ND - Cut Tape (CT) LM3000SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3000SQ/NOPB |
Description | IC REG CTRLR BUCK 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM3000SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.3V ~ 5.5V | |
Frequency - Switching | 200kHz ~ 1.5MHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.80000 | ¥57.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.77653 | ¥32,776.53 |
2,000 | ¥31.56258 | ¥63,125.16 |