


LM2991SX/NOPB | |
|---|---|
DigiKey Part Number | LM2991SX/NOPBTR-ND - Tape & Reel (TR) LM2991SX/NOPBCT-ND - Cut Tape (CT) LM2991SX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2991SX/NOPB |
Description | IC REG LINEAR NEG ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LM2991SX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 0.7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) -26V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -3V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2991S | Texas Instruments | 2 | LM2991S-ND | ¥45.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.49000 | ¥33.49 |
| 10 | ¥25.32300 | ¥253.23 |
| 25 | ¥23.27840 | ¥581.96 |
| 100 | ¥21.02480 | ¥2,102.48 |
| 250 | ¥19.95088 | ¥4,987.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥19.30366 | ¥9,651.83 |
| 1,000 | ¥18.77074 | ¥18,770.74 |
| 1,500 | ¥18.50401 | ¥27,756.02 |
| 2,500 | ¥18.20838 | ¥45,520.95 |
| 3,500 | ¥18.03563 | ¥63,124.71 |









