LM2940CT-12 | ||
---|---|---|
DigiKey Part Number | LM2940CT-12-ND | |
Manufacturer | ||
Manufacturer Product Number | LM2940CT-12 | |
Description | IC REG LINEAR 12V 1A TO220-3 | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2940CT-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 15 mA | |
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.31700 | ¥193.17 |
45 | ¥18.22111 | ¥819.95 |
135 | ¥15.52356 | ¥2,095.68 |
270 | ¥14.57644 | ¥3,935.64 |
540 | ¥12.75428 | ¥6,887.31 |
1,035 | ¥10.56785 | ¥10,937.72 |
2,520 | ¥9.83903 | ¥24,794.36 |
5,040 | ¥9.47463 | ¥47,752.14 |