


LM2937IMP-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2937IMP-5.0/NOPBTR-ND - Tape & Reel (TR) LM2937IMP-5.0/NOPBCT-ND - Cut Tape (CT) LM2937IMP-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMP-5.0/NOPB |
Description | IC REG LINEAR 5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMP-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 26V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UA78M05IDCY | Texas Instruments | 3,294 | 296-27139-5-ND | ¥7.88000 | Similar |
| MCP1804T-5002I/DB | Microchip Technology | 9,464 | MCP1804T-5002I/DBCT-ND | ¥7.86000 | Similar |
| MIC2954-02WS | Microchip Technology | 1,146 | 576-1152-ND | ¥19.10000 | Similar |
| MIC2954-02WS-TR | Microchip Technology | 1,868 | MIC2954-02WS-CT-ND | ¥19.10000 | Similar |
| MIC2954-03WS | Microchip Technology | 1,598 | 576-2249-ND | ¥17.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥16.00200 | ¥160.02 |
| 25 | ¥14.62480 | ¥365.62 |
| 100 | ¥13.10880 | ¥1,310.88 |
| 250 | ¥12.38548 | ¥3,096.37 |
| 500 | ¥12.08378 | ¥6,041.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.59131 | ¥11,591.31 |
| 2,000 | ¥11.29611 | ¥22,592.22 |
| 3,000 | ¥11.14829 | ¥33,444.87 |
| 5,000 | ¥10.98449 | ¥54,922.45 |
| 7,000 | ¥10.88876 | ¥76,221.32 |











