


LM2936Z-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2936Z-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2936Z-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936Z-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Bulk | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 40V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL750L05CLP | Texas Instruments | 1,978 | 296-8002-5-ND | ¥34.24000 | Similar |
| TL750L05CLPE3 | Texas Instruments | 731 | 296-50329-ND | ¥34.24000 | Similar |
| LM2931Z-5.0G | onsemi | 906 | LM2931Z-5.0GOS-ND | ¥5.13000 | Similar |
| LT1121IZ-5#PBF | Analog Devices Inc. | 397 | LT1121IZ-5#PBF-ND | ¥55.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥17.12700 | ¥171.27 |
| 25 | ¥15.66680 | ¥391.67 |
| 100 | ¥14.05980 | ¥1,405.98 |
| 250 | ¥13.29320 | ¥3,323.30 |
| 500 | ¥12.83124 | ¥6,415.62 |
| 1,800 | ¥12.18152 | ¥21,926.74 |
| 3,600 | ¥11.91612 | ¥42,898.03 |
| 5,400 | ¥11.78324 | ¥63,629.50 |




