


LM2931Z-5.0G | |
|---|---|
DigiKey Part Number | LM2931Z-5.0GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2931Z-5.0G |
Description | IC REG LINEAR 5V 100MA TO92 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931Z-5.0G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Bulk | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 90dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 26V | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92 (TO-226) |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931AZ-5.0G | onsemi | 2,155 | LM2931AZ-5.0GOS-ND | ¥4.05000 | Parametric Equivalent |
| LM2931AZ50R | STMicroelectronics | 9,803 | 497-4262-1-ND | ¥9.10000 | Similar |
| LM340LAZ-5.0/NOPB | Texas Instruments | 3,515 | LM340LAZ-5.0/NOPB-ND | ¥8.35000 | Similar |
| TL750L05CLP | Texas Instruments | 1,978 | 296-8002-5-ND | ¥34.24000 | Similar |
| TL750L05CLPE3 | Texas Instruments | 731 | 296-50329-ND | ¥34.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.62200 | ¥36.22 |
| 25 | ¥3.24840 | ¥81.21 |
| 100 | ¥2.83580 | ¥283.58 |
| 250 | ¥2.63844 | ¥659.61 |
| 500 | ¥2.51954 | ¥1,259.77 |
| 2,000 | ¥2.34103 | ¥4,682.06 |
| 4,000 | ¥2.27468 | ¥9,098.72 |
| 6,000 | ¥2.24146 | ¥13,448.76 |

