
MC33164P-5G | |
|---|---|
DigiKey Part Number | MC33164P-5GOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33164P-5G |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC33164P-5G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 Long Body |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92 (TO-226) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.33V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.04400 | ¥40.44 |
| 25 | ¥3.63200 | ¥90.80 |
| 100 | ¥3.17730 | ¥317.73 |
| 250 | ¥2.96000 | ¥740.00 |
| 500 | ¥2.82884 | ¥1,414.42 |
| 2,000 | ¥2.63230 | ¥5,264.60 |
| 4,000 | ¥2.55921 | ¥10,236.84 |
| 6,000 | ¥2.52264 | ¥15,135.84 |






