Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2902KPWE4 | |
|---|---|
DigiKey Part Number | LM2902KPWE4-ND |
Manufacturer | |
Manufacturer Product Number | LM2902KPWE4 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KPWE4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 26 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KPW | Texas Instruments | 1,799 | 296-LM2902KPW-ND | ¥7.69000 | MFR Recommended |
| LM2902MT/NOPB | Texas Instruments | 0 | LM2902MT/NOPB-ND | ¥8.77499 | Similar |
| LM2902MTX/NOPB | Texas Instruments | 7,601 | LM2902MTX/NOPBCT-ND | ¥14.22000 | Similar |
| BA2902FV-E2 | Rohm Semiconductor | 1,037 | BA2902FV-E2CT-ND | ¥10.09000 | Similar |
| BA2902SFV-E2 | Rohm Semiconductor | 0 | BA2902SFV-E2CT-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥3.53423 | ¥3,180.81 |






