
LM2902VDTBR2G | |
|---|---|
DigiKey Part Number | LM2902VDTBR2GOSTR-ND - Tape & Reel (TR) LM2902VDTBR2GOSCT-ND - Cut Tape (CT) LM2902VDTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902VDTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902VDTBR2G Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 90 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM224PT | STMicroelectronics | 116,520 | 497-1548-1-ND | ¥3.37000 | Similar |
| LM2902KAVQPWRQ1 | Texas Instruments | 3,649 | 296-23358-1-ND | ¥6.49000 | Similar |
| LM2902KVQPWRQ1 | Texas Instruments | 5,774 | 296-17714-1-ND | ¥5.43000 | Similar |
| LM2902MTX/NOPB | Texas Instruments | 7,601 | LM2902MTX/NOPBCT-ND | ¥14.14000 | Similar |
| LM2902PWR | Texas Instruments | 49,130 | 296-6600-1-ND | ¥2.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.87800 | ¥28.78 |
| 25 | ¥2.57040 | ¥64.26 |
| 100 | ¥2.23210 | ¥223.21 |
| 250 | ¥2.07080 | ¥517.70 |
| 500 | ¥1.97356 | ¥986.78 |
| 1,000 | ¥1.89325 | ¥1,893.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.75592 | ¥4,389.80 |
| 5,000 | ¥1.70636 | ¥8,531.80 |

