Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901QDRG4Q1

DigiKey Part Number
296-24704-2-ND - Tape & Reel (TR)
296-24704-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM2901QDRG4Q1
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM2901QDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2901M/NOPBTexas Instruments1,813LM2901M/NOPB-ND¥18.77000Similar
LM2901MX/NOPBTexas Instruments35,179LM2901MX/NOPBCT-ND¥13.31000Similar
LM339AM/NOPBTexas Instruments4,745LM339AM/NOPB-ND¥11.00000Similar
LM339AMX/NOPBTexas Instruments1,378LM339AMX/NOPBCT-ND¥9.59000Similar
LM339M/NOPBTexas Instruments849LM339MNS/NOPB-ND¥10.01000Similar
In-Stock: 2,318
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.19200¥31.92
25¥2.85480¥71.37
100¥2.48430¥248.43
250¥2.30732¥576.83
500¥2.20064¥1,100.32
1,000¥2.11282¥2,112.82
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.03290¥5,082.25
5,000¥1.96603¥9,830.15
7,500¥1.93252¥14,493.90
12,500¥1.89538¥23,692.25
17,500¥1.87369¥32,789.58
25,000¥1.85280¥46,320.00
Manufacturers Standard Package