LM285DRG4-2-5 | ||
---|---|---|
DigiKey Part Number | 296-LM285DRG4-2-5TR-ND - Tape & Reel (TR) 296-LM285DRG4-2-5CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LM285DRG4-2-5 | |
Description | IC VREF SHUNT 1.5% 8SOIC | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM285DRG4-2-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.06500 | ¥50.65 |
25 | ¥4.75480 | ¥118.87 |
100 | ¥3.88060 | ¥388.06 |
250 | ¥3.60456 | ¥901.14 |