LM2832ZSD/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 775
Unit Price: ¥15.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 400
Unit Price: ¥15.22000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,397
Unit Price: ¥12.98000
Datasheet

Similar


STMicroelectronics
In Stock: 1,130
Unit Price: ¥13.56000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2832ZSD/NOPB

DigiKey Part Number
LM2832ZSD/NOPBTR-ND - Tape & Reel (TR)
LM2832ZSD/NOPBCT-ND - Cut Tape (CT)
LM2832ZSD/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2832ZSD/NOPB
Description
IC REG BUCK ADJ 2A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM2832ZSD/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WSON (3x3)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMR10520YSD/NOPBTexas Instruments775296-39041-1-ND¥15.22000Parametric Equivalent
LMR10520YSDE/NOPBTexas Instruments400LMR10520YSDE/NOPBCT-ND¥15.22000Parametric Equivalent
LMR10520YSDX/NOPBTexas Instruments4,397296-LMR10520YSDX/NOPBCT-ND¥12.98000Parametric Equivalent
ST1S09IPURSTMicroelectronics1,130497-6903-1-ND¥13.56000Similar
Available To Order
Check Lead Time
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.37000¥16.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.70420¥11,704.20
Manufacturers Standard Package