

LMR10520YSDE/NOPB | |
|---|---|
DigiKey Part Number | LMR10520YSDE/NOPBTR-ND - Tape & Reel (TR) LMR10520YSDE/NOPBCT-ND - Cut Tape (CT) LMR10520YSDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR10520YSDE/NOPB |
Description | IC REG BUCK ADJ 2A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR10520YSDE/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥11.20600 | ¥112.06 |
| 25 | ¥10.19840 | ¥254.96 |
| 100 | ¥9.08380 | ¥908.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.55284 | ¥2,138.21 |
| 500 | ¥8.23262 | ¥4,116.31 |
| 750 | ¥8.07229 | ¥6,054.22 |
| 1,250 | ¥7.89461 | ¥9,868.26 |
| 1,750 | ¥7.79081 | ¥13,633.92 |
| 2,500 | ¥7.69093 | ¥19,227.33 |

