
LM2832XSD/NOPB | |
|---|---|
DigiKey Part Number | LM2832XSD/NOPBTR-ND - Tape & Reel (TR) LM2832XSD/NOPBCT-ND - Cut Tape (CT) LM2832XSD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2832XSD/NOPB |
Description | IC REG BUCK ADJ 2A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2832XSD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR10520XSD/NOPB | Texas Instruments | 3,587 | 296-39040-1-ND | ¥15.22000 | Parametric Equivalent |
| LMR10520XSDE/NOPB | Texas Instruments | 750 | LMR10520XSDE/NOPBCT-ND | ¥16.47000 | Parametric Equivalent |
| ST1S09IPUR | STMicroelectronics | 1,132 | 497-6903-1-ND | ¥13.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.76000 | ¥20.76 |
| 10 | ¥15.44800 | ¥154.48 |
| 25 | ¥14.10880 | ¥352.72 |
| 100 | ¥12.63820 | ¥1,263.82 |
| 250 | ¥11.93724 | ¥2,984.31 |
| 500 | ¥11.62828 | ¥5,814.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.16681 | ¥11,166.81 |
| 2,000 | ¥10.88059 | ¥21,761.18 |
| 3,000 | ¥10.73724 | ¥32,211.72 |
| 5,000 | ¥10.57838 | ¥52,891.90 |
| 7,000 | ¥10.48552 | ¥73,398.64 |



