Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad

LMR10520XSDE/NOPB

DigiKey Part Number
LMR10520XSDE/NOPBTR-ND - Tape & Reel (TR)
LMR10520XSDE/NOPBCT-ND - Cut Tape (CT)
LMR10520XSDE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR10520XSDE/NOPB
Description
IC REG BUCK ADJ 2A 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMR10520XSDE/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.6MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
6-WSON (3x3)
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.47000¥16.47
10¥12.13100¥121.31
25¥11.04080¥276.02
100¥9.83380¥983.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.25904¥2,314.76
500¥8.91238¥4,456.19
750¥8.73881¥6,554.11
1,250¥8.54646¥10,683.07
1,750¥8.43409¥14,759.66
2,500¥8.32597¥20,814.92
Manufacturers Standard Package