LM2751SD-B/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LM2751SD-B/NOPBTR-ND - Tape & Reel (TR) LM2751SD-B/NOPBCT-ND - Cut Tape (CT) LM2751SD-B/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2751SD-B/NOPB | |
Description | IC LED DRV RGLTR PWM 10WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 150mA 10-WSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2751SD-B/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.5V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.13000 | ¥18.13 |
10 | ¥16.25200 | ¥162.52 |
25 | ¥15.33280 | ¥383.32 |
100 | ¥13.06470 | ¥1,306.47 |
250 | ¥12.26760 | ¥3,066.90 |
500 | ¥10.73400 | ¥5,367.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.89388 | ¥8,893.88 |
2,000 | ¥8.28053 | ¥16,561.06 |
5,000 | ¥7.97385 | ¥39,869.25 |
10,000 | ¥7.66716 | ¥76,671.60 |