Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27403SQ/NOPB

DigiKey Part Number
296-37015-2-ND - Tape & Reel (TR)
296-37015-1-ND - Cut Tape (CT)
296-37015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27403SQ/NOPB
Description
IC REG CTRLR BUCK 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM27403SQ/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
200kHz ~ 1.2MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
93%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
24-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
24-WQFN (4x4)
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,551
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.68000¥32.68
10¥24.62900¥246.29
25¥22.61120¥565.28
100¥20.38650¥2,038.65
250¥19.32596¥4,831.49
500¥19.13582¥9,567.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥18.16094¥18,160.94
2,000¥17.72798¥35,455.96
3,000¥17.51123¥52,533.69
5,000¥17.27110¥86,355.50
Manufacturers Standard Package