LM2675N-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2675N-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2675N-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.21V 1 Output 1A 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2675N-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥39.94100 | ¥399.41 |
40 | ¥37.76125 | ¥1,510.45 |
120 | ¥32.72658 | ¥3,927.19 |
280 | ¥31.04857 | ¥8,693.60 |
520 | ¥27.85973 | ¥14,487.06 |
1,000 | ¥23.49617 | ¥23,496.17 |
2,520 | ¥22.32131 | ¥56,249.70 |