
LM26420Q1XSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-39605-2-ND - Tape & Reel (TR) 296-39605-1-ND - Cut Tape (CT) 296-39605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26420Q1XSQ/NOPB |
Description | IC REG BUCK ADJ 2A DL 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM26420Q1XSQ/NOPB Models |
Category | Voltage - Output (Max) 4.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 16-WQFN (4x4) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.72000 | ¥47.72 |
| 10 | ¥36.52000 | ¥365.20 |
| 25 | ¥33.71200 | ¥842.80 |
| 100 | ¥30.62710 | ¥3,062.71 |
| 250 | ¥29.40580 | ¥7,351.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.54074 | ¥27,540.74 |
| 2,000 | ¥26.94051 | ¥53,881.02 |
| 3,000 | ¥26.63973 | ¥79,919.19 |










