
LM5161QPWPTQ1 | |
|---|---|
DigiKey Part Number | 296-44861-2-ND - Tape & Reel (TR) 296-44861-1-ND - Cut Tape (CT) 296-44861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5161QPWPTQ1 |
Description | IC REG BCK FLYBACK ADJ 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 2V 1 Output 1A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5161QPWPTQ1 Models |
Category | Voltage - Output (Max) 92V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 50kHz ~ 1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 14-HTSSOP |
Voltage - Input (Max) 100V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.82000 | ¥55.82 |
| 10 | ¥42.92100 | ¥429.21 |
| 25 | ¥39.70240 | ¥992.56 |
| 100 | ¥36.16060 | ¥3,616.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥37.31832 | ¥9,329.58 |
| 500 | ¥36.21624 | ¥18,108.12 |
| 750 | ¥35.66444 | ¥26,748.33 |
| 1,250 | ¥35.05297 | ¥43,816.21 |
| 1,750 | ¥34.69566 | ¥60,717.40 |
| 2,500 | ¥34.35218 | ¥85,880.45 |









