Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 900mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2611BMFX/NOPB

DigiKey Part Number
296-35161-2-ND - Tape & Reel (TR)
296-35161-1-ND - Cut Tape (CT)
296-35161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2611BMFX/NOPB
Description
IC REG CUK ADJ 900MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cuk Switching Regulator IC Negative Adjustable -1.23V 1 Output 900mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM2611BMFX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
-32V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.4MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Negative
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,510
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.01000¥31.01
10¥23.38800¥233.88
25¥21.47560¥536.89
100¥19.37080¥1,937.08
250¥18.36832¥4,592.08
500¥18.20788¥9,103.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥16.65180¥49,955.40
Manufacturers Standard Package