



LP4OA1RBATR | |
|---|---|
DigiKey Part Number | LP4OA1RBATR-ND |
Manufacturer | |
Manufacturer Product Number | LP4OA1RBATR |
Description | SWITCH PUSHBUTTON DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LP4OA1RBATR Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Clear |
Part Status Active | Illumination Type, Color LED, Red |
Mounting Type Through Hole, Right Angle | Illumination Voltage (Nominal) 2.2 VDC |
Type Standard, Illuminated | Termination Style PC Pin |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.29000 | ¥38.29 |
| 10 | ¥33.04700 | ¥330.47 |
| 25 | ¥31.16480 | ¥779.12 |
| 90 | ¥28.70878 | ¥2,583.79 |
| 180 | ¥27.45778 | ¥4,942.40 |
| 270 | ¥26.75067 | ¥7,222.68 |
| 540 | ¥25.58200 | ¥13,814.28 |
| 1,080 | ¥24.46227 | ¥26,419.25 |







