
LFCN-490D+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-490D+TR-ND - Tape & Reel (TR) 3157-LFCN-490D+CT-ND - Cut Tape (CT) 3157-LFCN-490D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-490D+ |
Description | CER FILTER 650MHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 650MHz Cut Off Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 650MHz Cut Off | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.73000 | ¥119.73 |
| 20 | ¥48.87750 | ¥977.55 |
| 50 | ¥44.85720 | ¥2,242.86 |
| 100 | ¥42.10650 | ¥4,210.65 |
| 200 | ¥39.03845 | ¥7,807.69 |
| 500 | ¥36.55492 | ¥18,277.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥31.20979 | ¥93,629.37 |







