
THS4303RGTT | |
|---|---|
DigiKey Part Number | 296-16658-2-ND - Tape & Reel (TR) 296-16658-1-ND - Cut Tape (CT) 296-16658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4303RGTT |
Description | IC OPAMP GP 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4303RGTT Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 34mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 180 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 5500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.8 GHz | Package / Case 16-VFQFN Exposed Pad |
-3db Bandwidth 1.8 GHz | Supplier Device Package 16-VQFN (3x3) |
Current - Input Bias 7 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.12000 | ¥92.12 |
| 10 | ¥72.04600 | ¥720.46 |
| 25 | ¥67.03120 | ¥1,675.78 |
| 100 | ¥61.51950 | ¥6,151.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥58.89316 | ¥14,723.29 |
| 500 | ¥57.30984 | ¥28,654.92 |
| 750 | ¥56.51721 | ¥42,387.91 |
| 1,250 | ¥55.63866 | ¥69,548.32 |


