LM25119PSQE/NOPB | ||
---|---|---|
DigiKey Part Number | LM25119PSQE/NOPBTR-ND - Tape & Reel (TR) LM25119PSQE/NOPBCT-ND - Cut Tape (CT) LM25119PSQE/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM25119PSQE/NOPB | |
Description | IC REG CTRLR BUCK 32WQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM25119PSQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 42V | |
Frequency - Switching | 50kHz ~ 750kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Ramp, Reset, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.18000 | ¥54.18 |
10 | ¥48.95200 | ¥489.52 |
25 | ¥46.67520 | ¥1,166.88 |
100 | ¥40.52790 | ¥4,052.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.70612 | ¥9,676.53 |
500 | ¥35.29086 | ¥17,645.43 |
1,250 | ¥30.73720 | ¥38,421.50 |
2,500 | ¥29.59878 | ¥73,996.95 |