LM25011AMY | |
---|---|
DigiKey Part Number | 296-LM25011AMYTR-ND - Tape & Reel (TR) 296-LM25011AMYCT-ND - Cut Tape (CT) 296-LM25011AMYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25011AMY |
Description | IC REG BUCK ADJ 2A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.51V 1 Output 2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM25011AMY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.59000 | ¥27.59 |
10 | ¥24.74500 | ¥247.45 |
25 | ¥23.39480 | ¥584.87 |
100 | ¥20.27670 | ¥2,027.67 |
250 | ¥19.23640 | ¥4,809.10 |
500 | ¥17.26094 | ¥8,630.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.55742 | ¥14,557.42 |
2,000 | ¥13.82954 | ¥27,659.08 |
5,000 | ¥13.30962 | ¥66,548.10 |