LM22680QMRE-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-49672-2-ND - Tape & Reel (TR) 296-49672-1-ND - Cut Tape (CT) 296-49672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22680QMRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22680QMRE-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.91000 | ¥49.91 |
10 | ¥44.81500 | ¥448.15 |
25 | ¥42.36680 | ¥1,059.17 |
100 | ¥36.71790 | ¥3,671.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.83520 | ¥8,708.80 |
500 | ¥31.25758 | ¥15,628.79 |
1,250 | ¥26.36179 | ¥32,952.24 |
2,500 | ¥25.04373 | ¥62,609.32 |