


LM22675MRE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22675MRE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22675MRE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22675MRE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22675MRE-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22675MRE-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22672QMRE-ADJ/NOPB | Texas Instruments | 435 | 296-48561-1-ND | ¥569.37000 | Parametric Equivalent |
| LM22675MRX-ADJ/NOPB | Texas Instruments | 7,541 | 296-37362-1-ND | ¥427.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥29.39828 | ¥7,349.57 |
| 500 | ¥28.49350 | ¥14,246.75 |
| 750 | ¥28.04067 | ¥21,030.50 |
| 1,250 | ¥27.53867 | ¥34,423.34 |
| 1,750 | ¥27.24525 | ¥47,679.19 |
| 2,500 | ¥26.96307 | ¥67,407.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.35000 | ¥48.35 |
| 10 | ¥36.91300 | ¥369.13 |
| 25 | ¥34.04600 | ¥851.15 |
| 100 | ¥30.89900 | ¥3,089.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.66000 | ¥44.66 |
| 10 | ¥34.09700 | ¥340.97 |
| 25 | ¥31.44920 | ¥786.23 |
| 100 | ¥28.54220 | ¥2,854.22 |









