
TPD2E001DRYR | |
|---|---|
DigiKey Part Number | 296-21884-2-ND - Tape & Reel (TR) 296-21884-1-ND - Cut Tape (CT) 296-21884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD2E001DRYR |
Description | TVS DIODE 5.5VWM 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD2E001DRYR Models |
Category | Power Line Protection Yes |
Mfr | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Steering (Rail to Rail) | Package / Case 6-UFDFN |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Base Product Number |
Voltage - Breakdown (Min) 11V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.53200 | ¥45.32 |
| 100 | ¥2.93090 | ¥293.09 |
| 500 | ¥2.24050 | ¥1,120.25 |
| 1,000 | ¥2.01780 | ¥2,017.80 |
| 2,000 | ¥1.83032 | ¥3,660.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.62730 | ¥8,136.50 |
| 10,000 | ¥1.50180 | ¥15,018.00 |
| 15,000 | ¥1.43786 | ¥21,567.90 |
| 25,000 | ¥1.36603 | ¥34,150.75 |
| 35,000 | ¥1.32352 | ¥46,323.20 |
| 50,000 | ¥1.28219 | ¥64,109.50 |











