
LM239ADR | |
|---|---|
DigiKey Part Number | 296-6618-2-ND - Tape & Reel (TR) 296-6618-1-ND - Cut Tape (CT) 296-6618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239ADR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM239ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.05000 | ¥3.05 |
| 10 | ¥2.08800 | ¥20.88 |
| 25 | ¥1.85640 | ¥46.41 |
| 100 | ¥1.60010 | ¥160.01 |
| 250 | ¥1.47720 | ¥369.30 |
| 500 | ¥1.40356 | ¥701.78 |
| 1,000 | ¥1.34282 | ¥1,342.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.27864 | ¥3,196.60 |
| 5,000 | ¥1.23997 | ¥6,199.85 |
| 7,500 | ¥1.22060 | ¥9,154.50 |
| 12,500 | ¥1.19914 | ¥14,989.25 |
| 17,500 | ¥1.18660 | ¥20,765.50 |
| 25,000 | ¥1.17455 | ¥29,363.75 |
| 62,500 | ¥1.14858 | ¥71,786.25 |







