LM20343MH/NOPB | ||
---|---|---|
DigiKey Part Number | LM20343MH/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM20343MH/NOPB | |
Description | IC REG BUCK ADJ 3A 20HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM20343MH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.8V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |
10 | ¥42.40900 | ¥424.09 |
73 | ¥40.09082 | ¥2,926.63 |
146 | ¥34.74575 | ¥5,072.88 |
292 | ¥32.96390 | ¥9,625.46 |
511 | ¥29.57840 | ¥15,114.56 |
1,022 | ¥24.94566 | ¥25,494.46 |
2,555 | ¥23.69834 | ¥60,549.26 |