SNJ54AC245FK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM193FKB

DigiKey Part Number
296-LM193FKB-ND
Manufacturer
Manufacturer Product Number
LM193FKB
Description
DUAL DIFFERENTIAL COMPARATOR 20-
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
EDA/CAD Models
LM193FKB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.1µA @ 5V
Current - Output (Typ)
6mA @ 5V
Current - Quiescent (Max)
1mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1.3µs (Typ)
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
20-CLCC
Mounting Type
Surface Mount
Supplier Device Package
20-LCCC (8.89x8.89)
Base Product Number
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.