
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM1875T/LB02 | |
---|---|
DigiKey Part Number | LM1875T/LB02-ND |
Manufacturer | |
Manufacturer Product Number | LM1875T/LB02 |
Description | IC AMP CLASS AB MONO 25W TO220-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM1875T/LB02 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 25W x 1 @ 8Ohm | |
Voltage - Supply | 16V ~ 60V, ±8V ~ 30V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | TO-220-5 | |
Package / Case | TO-220-5 Formed Leads | |
Base Product Number |
In-Stock: 448
Can ship immediately
Quantity
All prices are in USD
Tube
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.64000 | $4.64 |
10 | $3.52800 | $35.28 |
45 | $3.10467 | $139.71 |
135 | $2.89089 | $390.27 |
270 | $2.78622 | $752.28 |
540 | $2.70009 | $1,458.05 |
1,035 | $2.63316 | $2,725.32 |
2,520 | $2.55932 | $6,449.49 |
You May Also Be Interested In
1 Items