Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM139DR

DigiKey Part Number
296-6614-2-ND - Tape & Reel (TR)
296-6614-1-ND - Cut Tape (CT)
296-6614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM139DR
Description
IC COMPARATOR 4 DIFF 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM139DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.1µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2mA
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector, Open-Drain
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,290
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.46000¥17.46
10¥12.83800¥128.38
25¥11.68880¥292.22
100¥10.42200¥1,042.20
250¥9.81804¥2,454.51
500¥9.45438¥4,727.19
1,000¥9.45152¥9,451.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.16447¥20,411.17
5,000¥7.98842¥39,942.10
7,500¥7.90025¥59,251.88
Manufacturers Standard Package