LFC789D25CDR | ||
---|---|---|
DigiKey Part Number | 296-17214-2-ND - Tape & Reel (TR) 296-17214-1-ND - Cut Tape (CT) 296-17214-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LFC789D25CDR | |
Description | IC LNR REG CTRLR 2OUT 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC Positive Fixed and Adjustable 2 Output 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LFC789D25CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Positive Fixed and Adjustable | |
Number of Outputs | 2 | |
Current - Supply | 2.5mA | |
Voltage - Input | 9V ~ 16V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.66080 | ¥191.52 |
100 | ¥6.29330 | ¥629.33 |
250 | ¥5.88280 | ¥1,470.70 |
500 | ¥5.19882 | ¥2,599.41 |
1,000 | ¥4.10426 | ¥4,104.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.83064 | ¥9,576.60 |
5,000 | ¥3.63911 | ¥18,195.55 |
12,500 | ¥3.50230 | ¥43,778.75 |