LF444CM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,649
Unit Price: ¥18.61000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 1,236
Unit Price: ¥15.88000
Datasheet

Similar


STMicroelectronics
In Stock: 14,152
Unit Price: ¥10.25000
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: ¥6.20000
Datasheet

Similar


STMicroelectronics
In Stock: 19,221
Unit Price: ¥7.03000
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: ¥26.55000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,084
Unit Price: ¥2.32000
Datasheet

Similar


onsemi
In Stock: 3,487
Unit Price: ¥2.89000
Datasheet

Similar


STMicroelectronics
In Stock: 25,278
Unit Price: ¥2.15000
Datasheet

Similar


onsemi
In Stock: 4,902
Unit Price: ¥4.13000
Datasheet

Similar


STMicroelectronics
In Stock: 4,507
Unit Price: ¥5.95000
Datasheet

Similar


STMicroelectronics
In Stock: 10,843
Unit Price: ¥6.37000
Datasheet

Similar


STMicroelectronics
In Stock: 83,824
Unit Price: ¥4.47000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥6.04000
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF444CM

DigiKey Part Number
LF444CM-ND
Manufacturer
Manufacturer Product Number
LF444CM
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF444CM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
3 mV
Current - Supply
600µA (x4 Channels)
Current - Output / Channel
14 mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types