LDC1000QPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-48917-2-ND - Tape & Reel (TR) 296-48917-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LDC1000QPWRQ1 | |
Description | IC IND TO DGTL 24BIT 5M 16TSSOP | |
Customer Reference | ||
Detailed Description | Inductance-to-Digital Converter 24 b 5M SPI 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LDC1000QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 5M | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.63000 | ¥686.30 |
25 | ¥65.44160 | ¥1,636.04 |
100 | ¥56.82100 | ¥5,682.10 |
250 | ¥54.26740 | ¥13,566.85 |
500 | ¥49.47922 | ¥24,739.61 |