IWRL6432BDBAAMF | ||
---|---|---|
DigiKey Part Number | 296-IWRL6432BDBAAMF-ND | |
Manufacturer | ||
Manufacturer Product Number | IWRL6432BDBAAMF | |
Description | SINGLE-CHIP LOW-POWER 57-GHZ TO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Radar Sensor Sensor CAN, I2C, SPI, UART Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN, I2C, SPI, UART | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,300 | ¥117.48355 | ¥152,728.61 |