IWR1843ABGABL | ||
---|---|---|
DigiKey Part Number | 296-IWR1843ABGABL-ND | |
Manufacturer | ||
Manufacturer Product Number | IWR1843ABGABL | |
Description | SENSOR PROXIMITY VOLTAGE OUTPUT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Proximity Sensor Voltage Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Proximity | |
Output Type | Voltage | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥259.50000 | ¥259.50 |
10 | ¥239.33400 | ¥2,393.34 |
25 | ¥228.57880 | ¥5,714.47 |
176 | ¥204.37540 | ¥35,970.07 |
352 | ¥194.96330 | ¥68,627.08 |