
ISO7841FDWR | |
|---|---|
DigiKey Part Number | 296-42413-2-ND - Tape & Reel (TR) 296-42413-1-ND - Cut Tape (CT) 296-42413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7841FDWR |
Description | DGTL ISOLTR 5.7KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7841FDWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.1ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.7ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7841DW | Texas Instruments | 102 | 296-41121-5-ND | ¥97.67000 | Parametric Equivalent |
| ISO7841DWR | Texas Instruments | 4,354 | 296-47782-1-ND | ¥77.49000 | Parametric Equivalent |
| ISO7841FDW | Texas Instruments | 1 | ISO7841FDW-ND | ¥94.85000 | Parametric Equivalent |
| SI8641BD-B-IS2 | Skyworks Solutions Inc. | 2,885 | 336-4214-ND | ¥36.97000 | Similar |
| SI8641ET-IS | Skyworks Solutions Inc. | 47 | 336-3427-5-ND | ¥36.97000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.49000 | ¥77.49 |
| 10 | ¥60.22900 | ¥602.29 |
| 25 | ¥55.92680 | ¥1,398.17 |
| 100 | ¥51.19630 | ¥5,119.63 |
| 250 | ¥50.24400 | ¥12,561.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥39.56168 | ¥79,123.36 |










