
ISO7810FDW | |
|---|---|
DigiKey Part Number | 296-43214-ND |
Manufacturer | |
Manufacturer Product Number | ISO7810FDW |
Description | DGTL ISOLTR 5.7KV 1CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 1 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7810FDW Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.6ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7810DW | Texas Instruments | 40 | 296-43213-ND | ¥58.38000 | Parametric Equivalent |
| ISO7810DWR | Texas Instruments | 1,559 | 296-ISO7810DWRCT-ND | ¥50.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.38000 | ¥58.38 |
| 10 | ¥44.94600 | ¥449.46 |
| 40 | ¥40.18475 | ¥1,607.39 |
| 120 | ¥37.52742 | ¥4,503.29 |
| 280 | ¥35.96957 | ¥10,071.48 |
| 520 | ¥35.04415 | ¥18,222.96 |
| 1,000 | ¥34.22666 | ¥34,226.66 |


