General Purpose Digital Isolator 5700Vrms 1 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7810DW

DigiKey Part Number
296-43213-ND
Manufacturer
Manufacturer Product Number
ISO7810DW
Description
DGTL ISOLTR 5.7KV 1CH GP 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5700Vrms 1 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7810DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
100kV/µs
Mfr
Data Rate
Packaging
Bulk
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Part Status
Active
Pulse Width Distortion (Max)
4.6ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.4ns, 2.4ns
Type
General Purpose
Voltage - Supply
2.25V ~ 5.5V
Isolated Power
No
Operating Temperature
-55°C ~ 125°C
Number of Channels
1
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/0
Package / Case
Channel Type
Unidirectional
Supplier Device Package
16-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.38000¥58.38
10¥44.94600¥449.46
40¥40.18475¥1,607.39
120¥37.52742¥4,503.29
280¥35.96957¥10,071.48
520¥35.04415¥18,222.96
1,000¥34.22666¥34,226.66
Manufacturers Standard Package

Other Suppliers on DigiKey

120In Stock
Ships from Rochester Electronics, LLC