
ISO7810DWR | |
|---|---|
DigiKey Part Number | 296-ISO7810DWRTR-ND - Tape & Reel (TR) 296-ISO7810DWRCT-ND - Cut Tape (CT) 296-ISO7810DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7810DWR |
Description | DGTL ISOLTR 5.7KV 1CH GP 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5700Vrms 1 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7810DWR Models |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.6ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.4ns, 2.4ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISO7810DW | Texas Instruments | 40 | 296-43213-ND | ¥58.38000 | Parametric Equivalent |
| ISO7810FDW | Texas Instruments | 11 | 296-43214-ND | ¥58.38000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.28000 | ¥50.28 |
| 10 | ¥38.56200 | ¥385.62 |
| 25 | ¥35.62280 | ¥890.57 |
| 100 | ¥32.39010 | ¥3,239.01 |
| 250 | ¥31.17628 | ¥7,794.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥28.52773 | ¥57,055.46 |


